


MC34064P-5RMG | |
|---|---|
DigiKey Part Number | MC34064P-5RMGOSCT-ND - Cut Tape (CT) MC34064P-5RMGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC34064P-5RMG |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC34064P-5RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,70600 zł | 17,06 zł |
| 25 | 1,53120 zł | 38,28 zł |
| 100 | 1,33900 zł | 133,90 zł |
| 250 | 1,24688 zł | 311,72 zł |
| 500 | 1,19142 zł | 595,71 zł |
| 1 000 | 1,14579 zł | 1 145,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10821 zł | 2 216,42 zł |
| 4 000 | 1,07728 zł | 4 309,12 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

