Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
TO-92

MC34064P-5RMG

DigiKey Part Number
MC34064P-5RMGOSCT-ND - Cut Tape (CT)
MC34064P-5RMGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC34064P-5RMG
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC34064P-5RMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Type
Simple Reset/Power-On Reset
Supplier Device Package
TO-92 (TO-226)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC34064P-5Gonsemi4 485MC34064P-5GOS-ND2,33000 złSimilar
In-Stock: 2 037
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,41000 zł2,41 zł
101,70600 zł17,06 zł
251,53120 zł38,28 zł
1001,33900 zł133,90 zł
2501,24688 zł311,72 zł
5001,19142 zł595,71 zł
1 0001,14579 zł1 145,79 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,10821 zł2 216,42 zł
4 0001,07728 zł4 309,12 zł
Manufacturers Standard Package
Unit Price without VAT:2,41000 zł
Unit Price with VAT:2,96430 zł