


MC33275D-5.0R2G | |
|---|---|
DigiKey Part Number | 488-MC33275D-5.0R2GTR-ND - Tape & Reel (TR) 488-MC33275D-5.0R2GCT-ND - Cut Tape (CT) 488-MC33275D-5.0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275D-5.0R2G |
Description | IC REG LINEAR 5V 300MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33275D-5.0R2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 13V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33275D-5.0G | onsemi | 759 | MC33275D-5.0G-ND | 3,02000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 2,03600 zł | 20,36 zł |
| 25 | 1,83120 zł | 45,78 zł |
| 100 | 1,60540 zł | 160,54 zł |
| 250 | 1,49752 zł | 374,38 zł |
| 500 | 1,43252 zł | 716,26 zł |
| 1 000 | 1,37901 zł | 1 379,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,28403 zł | 3 210,07 zł |
| 5 000 | 1,25097 zł | 6 254,85 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

