Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC33269ST-3.3T3 | |
|---|---|
DigiKey Part Number | MC33269ST-3.3T3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33269ST-3.3T3 |
Description | IC REG LINEAR 3.3V 800MA SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MC33269ST-3.3T3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223 (TO-261) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.35V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33269ST-3.3T3G | onsemi | 10 595 | MC33269ST-3.3T3GOSCT-ND | 2,66000 zł | Direct |
| REG1117 | Rochester Electronics, LLC | 1 360 | 2156-REG1117-ND | 12,93000 zł | Direct |
| TLV1117-33IDCYR | Texas Instruments | 13 298 | 296-21113-1-ND | 1,65000 zł | Direct |
| LD1117S33CTR | STMicroelectronics | 21 196 | 497-1241-1-ND | 1,36000 zł | Similar |
| LD1117S33TR | STMicroelectronics | 21 934 | 497-1242-1-ND | 1,44000 zł | Similar |





