
MC33202DMR2G | |
|---|---|
DigiKey Part Number | MC33202DMR2GOSTR-ND - Tape & Reel (TR) MC33202DMR2GOSCT-ND - Cut Tape (CT) MC33202DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33202DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33202DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83289 zł | 3 331,56 zł |
| 8 000 | 0,81220 zł | 6 497,60 zł |
| 12 000 | 0,80184 zł | 9 622,08 zł |
| 20 000 | 0,79036 zł | 15 807,20 zł |
| 28 000 | 0,78365 zł | 21 942,20 zł |
| 40 000 | 0,77720 zł | 31 088,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 zł | 1,91 zł |
| 10 | 1,34600 zł | 13,46 zł |
| 25 | 1,20160 zł | 30,04 zł |
| 100 | 1,04550 zł | 104,55 zł |
| 250 | 0,97064 zł | 242,66 zł |
| 500 | 0,92568 zł | 462,84 zł |
| 1 000 | 0,88856 zł | 888,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 10 | 1,38700 zł | 13,87 zł |
| 25 | 1,23840 zł | 30,96 zł |
| 100 | 1,07670 zł | 107,67 zł |
| 250 | 0,99984 zł | 249,96 zł |
| 500 | 0,95342 zł | 476,71 zł |
| 1 000 | 0,91523 zł | 915,23 zł |
| Unit Price without VAT: | 1,91000 zł |
|---|---|
| Unit Price with VAT: | 2,34930 zł |

