
MC14538BDTR2G | |
|---|---|
DigiKey Part Number | MC14538BDTR2GOSTR-ND - Tape & Reel (TR) MC14538BDTR2GOSCT-ND - Cut Tape (CT) MC14538BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14538BDTR2G |
Description | IC MMV 2-CIR 95-NS 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14538BDTR2G Models |
Category | Propagation Delay 95 ns |
Manufacturer onsemi | Current - Output High, Low 8.8mA, 8.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD14538BPWR | Texas Instruments | 15 209 | 296-12018-1-ND | 1,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 2,04700 zł | 20,47 zł |
| 25 | 1,84280 zł | 46,07 zł |
| 100 | 1,61590 zł | 161,59 zł |
| 250 | 1,50800 zł | 377,00 zł |
| 500 | 1,44286 zł | 721,43 zł |
| 1 000 | 1,43007 zł | 1 430,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,33276 zł | 3 331,90 zł |
| 5 000 | 1,29868 zł | 6 493,40 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |


