Similar

MC14046BFEL | |
|---|---|
DigiKey Part Number | MC14046BFEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14046BFEL |
Description | IC PHASE LOCK LOOP 16SOEIAJ |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.9MHz 1 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14046BFEL Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 1.9MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 18V |
Type Phase Lock Loop (PLL) | Operating Temperature -55°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output CMOS | Supplier Device Package 16-SOEIAJ |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4046BNSR | Texas Instruments | 2 210 | 296-14108-1-ND | 2,33000 zł | Similar |


