Differential Receiver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL16DTR2G

DigiKey Part Number
2156-MC100EL16DTR2G-OS-ND
Manufacturer
Manufacturer Product Number
MC100EL16DTR2G
Description
IC DIFFERENTIAL RX 1BIT 8-TSSOP
Customer Reference
Detailed Description
Differential Receiver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EL16DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
4.2V ~ 5.7V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 230
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
6716,12269 zł1 080,22 zł
Unit Price without VAT:16,12269 zł
Unit Price with VAT:19,83091 zł