MBRB3030CTT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8 044
Unit Price: 5,54000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 5 826
Unit Price: 6,71000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,08706 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 967
Unit Price: 5,32000 zł
Datasheet
Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK

MBRB3030CTT4G

DigiKey Part Number
MBRB3030CTT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB3030CTT4G
Description
DIODE ARRAY SCHOTT 30V 15A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MBRB3030CTT4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 126 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 126In Stock
Ships from Rochester Electronics, LLC