LM78L05ACZX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 897
Unit Price: 1,17000 zł
Datasheet

Similar


onsemi
In Stock: 1 341
Unit Price: 1,25000 zł
Datasheet

Similar


onsemi
In Stock: 770
Unit Price: 1,28000 zł
Datasheet

Similar


onsemi
In Stock: 1 338
Unit Price: 1,10000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


onsemi
In Stock: 3 895
Unit Price: 1,06000 zł
Datasheet

Similar


onsemi
In Stock: 4 303
Unit Price: 1,06000 zł
Datasheet

Similar


onsemi
In Stock: 8 943
Unit Price: 1,06000 zł
Datasheet

Similar


onsemi
In Stock: 3 917
Unit Price: 1,06000 zł
Datasheet

Similar


onsemi
In Stock: 7 386
Unit Price: 1,06000 zł
Datasheet

Similar


onsemi
In Stock: 1 506
Unit Price: 1,28000 zł
Datasheet

Similar


onsemi
In Stock: 1 983
Unit Price: 1,28000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,55402 zł
Datasheet

Similar


onsemi
In Stock: 858
Unit Price: 1,21000 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L05ACZX

DigiKey Part Number
LM78L05ACZXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM78L05ACZX
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM78L05ACZX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable