
LC75814V-MPB-E | |
|---|---|
DigiKey Part Number | LC75814V-MPB-E-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LC75814V-MPB-E |
Description | IC DRVR 64 SEGMENT 30SSOP |
Customer Reference | |
Detailed Description | LCD Driver 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LC75814V-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 64 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 230 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |

