HUFA76413DK8T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 449
Unit Price: 8,29000 zł
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,92139 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 5 514
Unit Price: 5,89000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 7 040
Unit Price: 10,52000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 376
Unit Price: 6,39000 zł
Datasheet
Mosfet Array 60V 5.1A 2.5W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA76413DK8T

DigiKey Part Number
HUFA76413DK8TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA76413DK8T
Description
MOSFET 2N-CH 60V 5.1A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 5.1A 2.5W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
5.1A
Rds On (Max) @ Id, Vgs
49mOhm @ 5.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
620pF @ 25V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable