HLMPK600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 18 645
Unit Price: 2,24000 zł
Datasheet
Image for HLMPK600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMPK600

DigiKey Part Number
HLMPK600-ND
Manufacturer
Manufacturer Product Number
HLMPK600
Description
LED GREEN T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMPK600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
555nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes