
FAN7687AMX | |
|---|---|
DigiKey Part Number | FAN7687AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN7687AMX |
Description | IC MONITOR PC PS OUTPUT 14-SOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Monitor 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7687AMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4V ~ 15V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

