
H11AA4TVM | |
|---|---|
DigiKey Part Number | H11AA4TVM-ND |
Manufacturer | |
Manufacturer Product Number | H11AA4TVM |
Description | OPTOISO 4.17KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11AA4TVM Models |
Category | Current - Output / Channel 50mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Bulk | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type AC, DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| 10 | 2,51400 zł | 25,14 zł |
| 100 | 1,85610 zł | 185,61 zł |
| 500 | 1,56350 zł | 781,75 zł |
| 1 000 | 1,46778 zł | 1 467,78 zł |
| 2 000 | 1,38652 zł | 2 773,04 zł |
| 5 000 | 1,29779 zł | 6 488,95 zł |
| 10 000 | 1,24249 zł | 12 424,90 zł |
| 25 000 | 1,18224 zł | 29 556,00 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |

