FST34X245QSPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,55000 zł
Datasheet
Image for FST34X245QSPX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST34X245QSPX

DigiKey Part Number
FST34X245QSPX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST34X245QSPX
Description
IC BUS SWITCH 8 X 1:1 80-QVSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 80-QVSOP
Datasheet
 Datasheet
EDA/CAD Models
FST34X245QSPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-FSOP (0.154", 3.90mm Width)
Supplier Device Package
80-QVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes