
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Cell Phone | |
Interface | - | |
Voltage - Supply | 1.65V ~ 4.5V | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.42x2.42) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 zł | 6,35 zł |
| 10 | 4,66600 zł | 46,66 zł |
| 25 | 4,24520 zł | 106,13 zł |
| 100 | 3,77880 zł | 377,88 zł |
| 250 | 3,55660 zł | 889,15 zł |
| 500 | 3,42276 zł | 1 711,38 zł |
| 1 000 | 3,31253 zł | 3 312,53 zł |
| Unit Price without VAT: | 6,35000 zł |
|---|---|
| Unit Price with VAT: | 7,81050 zł |

