MOCD217R1VM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 988
Unit Price: 3,48000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 11 737
Unit Price: 4,55000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 1 324
Unit Price: 4,55000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 63
Unit Price: 4,70000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 5 942
Unit Price: 4,81000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 7 901
Unit Price: 4,81000 zł
Datasheet

Similar


Broadcom Limited
In Stock: 54
Unit Price: 4,81000 zł
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 692
Unit Price: 5,17000 zł
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 6 731
Unit Price: 5,17000 zł
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5 974
Unit Price: 4,92000 zł
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 14 642
Unit Price: 4,92000 zł
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 319
Unit Price: 4,92000 zł
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 11 604
Unit Price: 4,92000 zł
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 41 627
Unit Price: 5,17000 zł
Datasheet
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD217R1VM

DigiKey Part Number
MOCD217R1VM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOCD217R1VM
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD217R1VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.05V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable