
FQN1N60CTA | |
|---|---|
DigiKey Part Number | FQN1N60CTACT-ND - Cut Tape (CT) FQN1N60CTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FQN1N60CTA |
Description | MOSFET N-CH 600V 300MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 300mA (Tc) 1W (Ta), 3W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQN1N60CTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.5Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 10 | 1,95900 zł | 19,59 zł |
| 100 | 1,27220 zł | 127,22 zł |
| 500 | 0,97572 zł | 487,86 zł |
| 1 000 | 0,88009 zł | 880,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,79959 zł | 1 599,18 zł |
| 4 000 | 0,73185 zł | 2 927,40 zł |
| 6 000 | 0,69733 zł | 4 183,98 zł |
| 10 000 | 0,65854 zł | 6 585,40 zł |
| 14 000 | 0,63558 zł | 8 898,12 zł |
| 20 000 | 0,62088 zł | 12 417,60 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |

