FQD5N60CTM_F080 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10 008
Unit Price: 6,60000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 2 838
Unit Price: 5,69000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 318
Unit Price: 9,72000 zł
Datasheet
N-Channel 600 V 2.8A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 2.8A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
TO-252AA

FQD5N60CTM_F080

DigiKey Part Number
FQD5N60CTM_F080-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQD5N60CTM_F080
Description
MOSFET N-CH 600V 2.8A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 2.8A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 49W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable