Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 2.38Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |


