
FIN1108MTD | |
|---|---|
DigiKey Part Number | FIN1108MTD-ND |
Manufacturer | |
Manufacturer Product Number | FIN1108MTD |
Description | IC REDRIVER LVDS 8CH 48TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 800Mbps 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1108MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 8 | |
Delay Time | 1.75ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 80mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 zł | 21,17 zł |
| Unit Price without VAT: | 21,17000 zł |
|---|---|
| Unit Price with VAT: | 26,03910 zł |

