Diode 600 V 6A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES6J

DigiKey Part Number
FES6JTR-ND - Tape & Reel (TR)
FES6JCT-ND - Cut Tape (CT)
FES6JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FES6J
Description
DIODE STANDARD 600V 6A TO2773
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 602
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 zł4,40 zł
102,78400 zł27,84 zł
1002,22310 zł222,31 zł
5001,74028 zł870,14 zł
1 0001,58490 zł1 584,90 zł
2 0001,50531 zł3 010,62 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,40910 zł7 045,50 zł
10 0001,35218 zł13 521,80 zł
Manufacturers Standard Package
Unit Price without VAT:4,40000 zł
Unit Price with VAT:5,41200 zł