


FDS89161LZ | |
|---|---|
DigiKey Part Number | FDS89161LZTR-ND - Tape & Reel (TR) FDS89161LZCT-ND - Cut Tape (CT) FDS89161LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS89161LZ |
Description | MOSFET 2N-CH 100V 2.7A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.7A 1.6W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 302pF @ 50V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 zł | 7,56 zł |
| 10 | 4,82400 zł | 48,24 zł |
| 100 | 3,26270 zł | 326,27 zł |
| 500 | 2,59458 zł | 1 297,29 zł |
| 1 000 | 2,45273 zł | 2 452,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,14713 zł | 5 367,83 zł |
| 5 000 | 2,00386 zł | 10 019,30 zł |
| Unit Price without VAT: | 7,56000 zł |
|---|---|
| Unit Price with VAT: | 9,29880 zł |



