
FHP3131IL6X | |
|---|---|
DigiKey Part Number | FHP3131IL6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FHP3131IL6X |
Description | IC OPAMP VFB 1 CIRCUIT 6MICROPAK |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FHP3131IL6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 45V/µs | |
-3db Bandwidth | 70 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |

