


NTMJS1D5N04CLTWG | |
|---|---|
DigiKey Part Number | NTMJS1D5N04CLTWGOSTR-ND - Tape & Reel (TR) NTMJS1D5N04CLTWGOSCT-ND - Cut Tape (CT) NTMJS1D5N04CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJS1D5N04CLTWG |
Description | MOSFET N-CH 40V 38A/200A 8LFPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 38A (Ta), 200A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 zł | 9,10 zł |
| 10 | 5,85800 zł | 58,58 zł |
| 100 | 4,00520 zł | 400,52 zł |
| 500 | 3,21184 zł | 1 605,92 zł |
| 1 000 | 3,17339 zł | 3 173,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63328 zł | 7 899,84 zł |
| 6 000 | 2,59264 zł | 15 555,84 zł |
| Unit Price without VAT: | 9,10000 zł |
|---|---|
| Unit Price with VAT: | 11,19300 zł |

