


FDMS86300DC | |
|---|---|
DigiKey Part Number | FDMS86300DCFSTR-ND - Tape & Reel (TR) FDMS86300DCFSCT-ND - Cut Tape (CT) FDMS86300DCFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86300DC |
Description | MOSFET N-CH 80V 24A/76A DLCOOL56 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Ta), 76A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86300DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7005 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 zł | 13,76 zł |
| 10 | 9,00600 zł | 90,06 zł |
| 100 | 6,30670 zł | 630,67 zł |
| 500 | 5,57172 zł | 2 785,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55202 zł | 13 656,06 zł |
| Unit Price without VAT: | 13,76000 zł |
|---|---|
| Unit Price with VAT: | 16,92480 zł |




