



FDMS039N08B | |
|---|---|
DigiKey Part Number | FDMS039N08BTR-ND - Tape & Reel (TR) FDMS039N08BCT-ND - Cut Tape (CT) FDMS039N08BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS039N08B |
Description | MOSFET N-CH 80V 19.4A/100A 8PQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 19.4A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 zł | 11,59 zł |
| 10 | 7,53900 zł | 75,39 zł |
| 100 | 5,22670 zł | 522,67 zł |
| 500 | 4,41998 zł | 2 209,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61108 zł | 10 833,24 zł |
| Unit Price without VAT: | 11,59000 zł |
|---|---|
| Unit Price with VAT: | 14,25570 zł |











