
FDMA410NZT-F130 | |
|---|---|
DigiKey Part Number | 488-FDMA410NZT-F130TR-ND - Tape & Reel (TR) 488-FDMA410NZT-F130CT-ND - Cut Tape (CT) 488-FDMA410NZT-F130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA410NZT-F130 |
Description | PT4 NCH 20/8V ZENER IN |
Customer Reference | |
Detailed Description | N-Channel 20 V 9.5A (Ta) 900mW (Ta) Surface Mount 6-UDFN (2.05x2.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 9.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2.05x2.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 2,59600 zł | 25,96 zł |
| 100 | 1,69840 zł | 169,84 zł |
| 500 | 1,31272 zł | 656,36 zł |
| 1 000 | 1,18841 zł | 1 188,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03051 zł | 3 091,53 zł |
| 6 000 | 0,95100 zł | 5 706,00 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

