FDDS100H06-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 6 120
Unit Price: 9,13000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 2 735
Unit Price: 9,46000 zł
Datasheet
Power Switch/Driver 1:1 N-Channel 2.8A TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2.8A TO-252 (DPAK)
PowerTrench Series

FDDS100H06-F085

DigiKey Part Number
FDDS100H06-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDDS100H06-F085
Description
IC PWR SWTCH N-CHAN 1:1 TO252-4L
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.8A TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 37V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.8A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes