


FDB86563-F085 | |
|---|---|
DigiKey Part Number | FDB86563-F085TR-ND - Tape & Reel (TR) FDB86563-F085CT-ND - Cut Tape (CT) FDB86563-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB86563-F085 |
Description | MOSFET N-CH 60V 110A D2PAK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB86563-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 163 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,92000 zł | 19,92 zł |
| 10 | 13,22800 zł | 132,28 zł |
| 100 | 9,43480 zł | 943,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,96653 zł | 5 573,22 zł |
| 1 600 | 6,84936 zł | 10 958,98 zł |
| Unit Price without VAT: | 19,92000 zł |
|---|---|
| Unit Price with VAT: | 24,50160 zł |

