



FDMS007N08LC | |
|---|---|
DigiKey Part Number | FDMS007N08LCOSTR-ND - Tape & Reel (TR) FDMS007N08LCOSCT-ND - Cut Tape (CT) FDMS007N08LCOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS007N08LC |
Description | MOSFET N-CH 80V 14A/84A 8PQFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 14A (Ta), 84A (Tc) 2.5W (Ta), 92.6W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS007N08LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 92.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 zł | 12,40 zł |
| 10 | 8,06300 zł | 80,63 zł |
| 100 | 5,58840 zł | 558,84 zł |
| 500 | 4,53136 zł | 2 265,68 zł |
| 1 000 | 4,41602 zł | 4 416,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60787 zł | 10 823,61 zł |
| Unit Price without VAT: | 12,40000 zł |
|---|---|
| Unit Price with VAT: | 15,25200 zł |







