


FDMC86261P | |
|---|---|
DigiKey Part Number | FDMC86261PTR-ND - Tape & Reel (TR) FDMC86261PCT-ND - Cut Tape (CT) FDMC86261PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86261P |
Description | MOSFET P-CH 150V 2.7A/9A 8MLP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2.7A (Ta), 9A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 zł | 10,45 zł |
| 10 | 6,75400 zł | 67,54 zł |
| 100 | 4,63580 zł | 463,58 zł |
| 500 | 3,72958 zł | 1 864,79 zł |
| 1 000 | 3,50061 zł | 3 500,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86814 zł | 8 604,42 zł |
| 6 000 | 2,85998 zł | 17 159,88 zł |
| Unit Price without VAT: | 10,45000 zł |
|---|---|
| Unit Price with VAT: | 12,85350 zł |










