
FAN53527UC84X | |
|---|---|
DigiKey Part Number | 488-FAN53527UC84XTR-ND - Tape & Reel (TR) 488-FAN53527UC84XCT-ND - Cut Tape (CT) 488-FAN53527UC84XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53527UC84X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.39V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (2.02x1.31) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN53730UCX | onsemi | 4 925 | 488-FAN53730UCXCT-ND | 2,76000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61743 zł | 4 852,29 zł |
| 6 000 | 1,57925 zł | 9 475,50 zł |
| Unit Price without VAT: | 1,61743 zł |
|---|---|
| Unit Price with VAT: | 1,98944 zł |

