PFC IC Average Current 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4810M

DigiKey Part Number
FAN4810M-ND
Manufacturer
Manufacturer Product Number
FAN4810M
Description
IC PFC CTRLR AVERAGE CURR 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN4810M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
-
Current - Startup
200 µA
Voltage - Supply
11V ~ 16.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types