
FAN4274IMU8X | |
|---|---|
DigiKey Part Number | FAN4274IMU8XFSTR-ND - Tape & Reel (TR) FAN4274IMU8XFSCT-ND - Cut Tape (CT) FAN4274IMU8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN4274IMU8X |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4274IMU8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3.7 MHz | |
-3db Bandwidth | 3.7 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 zł | 2,38 zł |
| 10 | 1,68400 zł | 16,84 zł |
| 25 | 1,51000 zł | 37,75 zł |
| 100 | 1,31840 zł | 131,84 zł |
| 250 | 1,22728 zł | 306,82 zł |
| 500 | 1,17234 zł | 586,17 zł |
| 1 000 | 1,12715 zł | 1 127,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05933 zł | 4 237,32 zł |
| 8 000 | 1,03413 zł | 8 273,04 zł |
| 12 000 | 1,02151 zł | 12 258,12 zł |
| 20 000 | 1,00753 zł | 20 150,60 zł |
| 28 000 | 0,99935 zł | 27 981,80 zł |
| Unit Price without VAT: | 2,38000 zł |
|---|---|
| Unit Price with VAT: | 2,92740 zł |


