FDD1600N10ALZD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22 705
Unit Price: 5,92000 zł
Datasheet
N-Channel 100 V 6.8A (Tc) 14.9W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6.8A (Tc) 14.9W (Tc) Surface Mount TO-252 (DPAK)
Brushless DC Motor Control | Datasheet Preview

FDD1600N10ALZD

DigiKey Part Number
FDD1600N10ALZDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD1600N10ALZD
Description
MOSFET N-CH 100V 6.8A TO252-4L
Customer Reference
Detailed Description
N-Channel 100 V 6.8A (Tc) 14.9W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
160mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.61 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
14.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable