Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN2106MPX

DigiKey Part Number
FAN2106MPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN2106MPX
Description
IC REG BUCK ADJ 6A 25MLP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 25-WQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
24V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
19.2V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
200kHz ~ 600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-10°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
25-MLP (6x5)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 15 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15 000In Stock
Ships from Flip Electronics