Converter Offline Flyback Topology 60kHz ~ 140kHz 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN602MX

DigiKey Part Number
FAN602MXOSTR-ND - Tape & Reel (TR)
FAN602MXOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN602MX
Description
IC OFFLINE SWITCH FLYBACK 10SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 60kHz ~ 140kHz 10-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17.2 V
Voltage - Supply (Vcc/Vdd)
5.5V ~ 25V
Duty Cycle
-
Frequency - Switching
60kHz ~ 140kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
15,58000 zł5,58 zł
104,07600 zł40,76 zł
253,70080 zł92,52 zł
1003,28650 zł328,65 zł
2503,08924 zł772,31 zł
Unit Price without VAT:5,58000 zł
Unit Price with VAT:6,86340 zł