
ESD8704MUTAG | |
|---|---|
DigiKey Part Number | ESD8704MUTAGOSTR-ND - Tape & Reel (TR) ESD8704MUTAGOSCT-ND - Cut Tape (CT) ESD8704MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8704MUTAG |
Description | TVS DIODE 3.3VWM 10UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8704MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 zł | 2,09 zł |
| 10 | 1,29500 zł | 12,95 zł |
| 100 | 0,82650 zł | 82,65 zł |
| 500 | 0,66868 zł | 334,34 zł |
| 1 000 | 0,55763 zł | 557,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47413 zł | 1 422,39 zł |
| 6 000 | 0,47095 zł | 2 825,70 zł |
| Unit Price without VAT: | 2,09000 zł |
|---|---|
| Unit Price with VAT: | 2,57070 zł |









