ESD1014MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 4,92000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 23 919
Unit Price: 3,82000 zł
Datasheet
11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD1014MUTAG

DigiKey Part Number
ESD1014MUTAGOSTR-ND - Tape & Reel (TR)
ESD1014MUTAGOSCT-ND - Cut Tape (CT)
ESD1014MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD1014MUTAG
Description
TVS DIODE 3.3VWM 11VC 10UDFN
Customer Reference
Detailed Description
11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Datasheet
 Datasheet
EDA/CAD Models
ESD1014MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes