ESD11A3.3DT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8 453
Unit Price: 1,14000 zł
Datasheet
7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-1123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD11A3.3DT5G

DigiKey Part Number
ESD11A3.3DT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD11A3.3DT5G
Description
TVS DIODE 3.3VWM 7.8VC SOT1123
Customer Reference
Detailed Description
7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-1123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
7.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 783 803 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

783 803In Stock
Ships from Rochester Electronics, LLC