ECH8309-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 870
Unit Price: 4,88000 zł
Datasheet
P-Channel 12 V 9.5A (Ta) 1.5W (Ta) Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8309-TL-H

DigiKey Part Number
ECH8309-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8309-TL-H
Description
MOSFET P-CH 12V 9.5A 8ECH
Customer Reference
Detailed Description
P-Channel 12 V 9.5A (Ta) 1.5W (Ta) Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8309-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
16mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-ECH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48 000In Stock
Ships from Flip Electronics