CD4020BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 19 472
Unit Price: 3,56000 zł
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4020BCN

DigiKey Part Number
CD4020BCN-ND
Manufacturer
Manufacturer Product Number
CD4020BCN
Description
IC BINARY COUNTER 14-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4020BCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes