
CAV93C56YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C56YE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C56YE-GT3CT-ND - Cut Tape (CT) 488-CAV93C56YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C56YE-GT3 |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C56YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 2,21900 zł | 22,19 zł |
| 25 | 2,16040 zł | 54,01 zł |
| 50 | 2,11500 zł | 105,75 zł |
| 100 | 2,06900 zł | 206,90 zł |
| 250 | 2,00796 zł | 501,99 zł |
| 500 | 1,96152 zł | 980,76 zł |
| 1 000 | 1,91508 zł | 1 915,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47356 zł | 4 420,68 zł |
| 6 000 | 1,43707 zł | 8 622,42 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

