CAT93C86LI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7 029
Unit Price: 1,90000 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,26721 zł
Datasheet

Similar


Microchip Technology
In Stock: 235
Unit Price: 2,19000 zł
Datasheet

Similar


Microchip Technology
In Stock: 276
Unit Price: 4,60000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,59900 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 073
Unit Price: 2,19000 zł
Datasheet

Similar


Microchip Technology
In Stock: 279
Unit Price: 2,08000 zł
Datasheet
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C86LI-G

DigiKey Part Number
CAT93C86LI-G-ND
Manufacturer
Manufacturer Product Number
CAT93C86LI-G
Description
IC EEPROM 16KBIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 3 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CAT93C86LI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8, 1K x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 868 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 868In Stock
Ships from Rochester Electronics, LLC