Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT869MTBI-GT3 | |
|---|---|
DigiKey Part Number | CAT869MTBI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT869MTBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT869MTBI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809-44SAG-7 | Diodes Incorporated | 1 911 | APX809-44SAGDICT-ND | 0,86000 zł | Parametric Equivalent |
| ISL88001IH44Z-T7A | Renesas Electronics Corporation | 478 | ISL88001IH44Z-T7ACT-ND | 5,89000 zł | Parametric Equivalent |
| MIC809MUY-TR | Microchip Technology | 0 | 576-2907-1-ND | 2,08000 zł | Parametric Equivalent |
| STM809MWX6F | STMicroelectronics | 8 179 | 497-3326-1-ND | 2,01000 zł | Parametric Equivalent |
| TCM809MENB713 | Microchip Technology | 4 366 | TCM809MENB713CT-ND | 1,65000 zł | Parametric Equivalent |






