
BZX84C2V4LT1G | |
|---|---|
DigiKey Part Number | BZX84C2V4LT1GOSTR-ND - Tape & Reel (TR) BZX84C2V4LT1GOSCT-ND - Cut Tape (CT) BZX84C2V4LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4LT1G |
Description | DIODE ZENER 2.4V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±8% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C2V4LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 zł | 0,95 zł |
| 10 | 0,41500 zł | 4,15 zł |
| 100 | 0,22300 zł | 22,30 zł |
| 500 | 0,15100 zł | 75,50 zł |
| 1 000 | 0,12942 zł | 129,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11145 zł | 334,35 zł |
| Unit Price without VAT: | 0,95000 zł |
|---|---|
| Unit Price with VAT: | 1,16850 zł |











