
BZX84C22LT1G | |
|---|---|
DigiKey Part Number | BZX84C22LT1GOSTR-ND - Tape & Reel (TR) BZX84C22LT1GOSCT-ND - Cut Tape (CT) BZX84C22LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22LT1G |
Description | DIODE ZENER 22V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C22LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 zł | 0,59 zł |
| 10 | 0,36000 zł | 3,60 zł |
| 100 | 0,22050 zł | 22,05 zł |
| 500 | 0,15972 zł | 79,86 zł |
| 1 000 | 0,13991 zł | 139,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10613 zł | 318,39 zł |
| 6 000 | 0,09428 zł | 565,68 zł |
| 9 000 | 0,08824 zł | 794,16 zł |
| 15 000 | 0,08143 zł | 1 221,45 zł |
| 21 000 | 0,07739 zł | 1 625,19 zł |
| 30 000 | 0,07346 zł | 2 203,80 zł |
| Unit Price without VAT: | 0,59000 zł |
|---|---|
| Unit Price with VAT: | 0,72570 zł |


