Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7466ARQZ

DigiKey Part Number
ADT7466ARQZ-ND
Manufacturer
Manufacturer Product Number
ADT7466ARQZ
Description
IC REMOTE THERMAL CTRLR 16-QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7466ARQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C, External Sensor
Accuracy
±3°C Local(Max), ±5°C Remote(Max)
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types